Celduc SCF42324 SSR Zero Crossing Reliable for Industrial Use

Image Representative of Range

Celduc SCF42324 SSR Zero Crossing Reliable for Industrial Use

MPN
SCF42324
Brand
Celduc
EAN-13
2050009035372
Order Code
08-7450
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SCF42324 is a solid state relay featuring zero crossing switching. This electronic relay, or SSR, is ideal for precise control in various industrial applications. Common uses include automation systems and equipment requiring reliable and efficient semiconductor switch operation.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 250A
Length 58mm
Width 44.5mm
Height 33mm
Connection CEE 7/16 CEE plug
Control voltage (min.) 12V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 25A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot