CDVI F0201000053-G Code Lock 12V/24V/48V IP65 Bluetooth Backlit Keypad

MPN
F0201000053-G
EAN-13
3662211020993
Order Code
08-7397
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £458.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CDVI Security F0201000053-G code lock, also known as the KCIN BT, is a robust access control system featuring Bluetooth support and a backlit keypad. It operates on voltages of 12 V, 24 V, and 48 V, with IP65-rated protection for outdoor use. Ideal for theft protection, this keypad door opener is suited for various secure entry applications.
Type Code lock
Current Consumption 60 - 200mA
Depth 15mm
Dimensions (W x H x D) 85 x 110 x 15 mm
Factory colour Stainless steel
Height 110mm
IP Rating IP65
Number of codes/combinations 100
Width 85mm

Reviews

Be the first to submit a review

Trustpilot