CDIL BFX85 Transistor NPN 60V 1A TO39

Order Code:

81-0116

Brand: CDIL MPN: BFX85

Discontinued


Small signal transistor with silicon planar construction.


  • NPN polarity
  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 100V
  • Collector current 1A
  • Power 0.8W
  • 70 DC current gain
  • Transition frequency 50MHz
  • TO-39 case
  • Weight 1.08g
Collector Current 1A
Frequency 50MHz
Power Dissipation 0.8W
Operating Temperature -65 to +200°C
Package type TO-39
Collector-Emitter Voltage 60V
DC Current Gain (hfe) 70
Power 0.8w

You may also like


Trustpilot