CDIL BC184TO92 30V NPN GP Transistor

MPN
BC184
Brand
CDIL
Order Code
81-0038
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.109
60+ £0.080
100+ £0.044
500+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,435 in stockAdditional quantity lead time 14 days

Low power small signal transistor with silicon planar construction, suitable for general purpose applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 45V
  • Collector current 100mA
  • Power 1W
  • Transition frequency 140MHz
  • TO-92 case
Collector Current 0.1A
Frequency 140MHz
Power Dissipation 350mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 30V
DC Current Gain (hfe) 800

Reviews

Be the first to submit a review

Trustpilot