CDIL BC177B TO18 45V PNP GP Transistor

MPN
BC177B
Brand
CDIL
Order Code
81-0026
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.431
25+ £0.313
100+ £0.276
500+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,205 in stockAdditional quantity lead time 14 days

A general purpose PNP BC177B epitaxial planar transistor with a VCE of 45V and an IC of 200mA.


  • TO-18 Case
  • hFE 460
  • Power dissipation 1W
Collector Current 200mA
Frequency 200MHz
Power Dissipation 300mW
Operating Temperature -65 to +200°C
Package Type TO-18
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 460

Reviews

Be the first to submit a review

Trustpilot