CDIL 2N3705 30V TO92 General Purpose Transistor

MPN
2N3705
Brand
CDIL
Order Code
81-0274
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.071
60+ £0.058
100+ £0.040
500+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,520 in stockAdditional quantity lead time 14 days

Low power, small signal general purpose transistor with silicon planar epitaxial construction.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 50V
  • Collector current 600mA
  • Power 625mW
  • Transition frequency 100MHz
  • TO-92 case
  • Weight 0.2g
Collector Current 0.6A
Frequency 100MHz
Power Dissipation 0.625W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 30V
DC Current Gain (hfe) 150

Reviews

Be the first to submit a review

Trustpilot