CBI QYD18U210B0 Circuit Breaker 10A 80V DC For Solar & Battery Systems

MPN
QYD18U210B0
Brand
CBI Electric
EAN-13
4250730270860
Order Code
08-7342
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The CBI Electric QYD18U210B0 circuit breaker is a single-piece device rated at 10 A and 80 V DC, suitable for photovoltaic applications. Manufactured by CBI Electric, it ensures optimal protection for solar power systems. This circuit breaker is part of the broader QY-1 range, known for reliable and efficient circuit protection.
Type Circuit breaker
Current Rating 10a
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 10A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 10 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot