CBI QYD18U206B0 Circuit Breaker 6A 80V DC Solar/Wind/UPS Systems

MPN
QYD18U206B0
Brand
CBI Electric
EAN-13
4250730270853
Order Code
08-7341
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

CBI Electric manufactures the QYD18U206B0 circuit breaker designed for photovoltaic applications. This 6 A, 80 V DC circuit breaker is suitable for protecting solar power systems. It ensures reliable performance when integrated within PV installations.
Type Circuit breaker
Current Rating 6A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 6A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 6 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot