CBI Electric QYD28U2080B0Z Circuit Breaker 80A 80V DC Solar Systems

MPN
QYD28U2080B0Z
Brand
CBI Electric
EAN-13
4250730270969
Order Code
08-7351
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The CBI Electric QYD28U2080B0Z circuit breaker, with a capacity of 80 A and 80 V DC, is designed for photovoltaic (PV) systems. Manufactured by CBI Electric, it provides reliable protection by safeguarding against overcurrents in electrical circuits. This circuit breaker is ideal for use in solar installations requiring specific PV fuse compatibility.
Type Circuit breaker
Current Rating 80A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 80A
Depth 74mm
Dim (W x H x D) 26 x 97 x 74 mm
Height 97mm
Misc Attribute QYD-2D, U2, 80A
Number of pins 2
Suitable For PV fuse
Voltage Rating 80V DC
Width 26mm

Reviews

Be the first to submit a review

Trustpilot