CBI Electric QYD18U260B0 Circuit Breaker 60A 80V DC for Solar Systems

MPN
QYD18U260B0
Brand
CBI Electric
EAN-13
4250730270938
Order Code
08-7349
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CBI Electric manufactures the QYD18U260B0 circuit breaker, designed for photovoltaic applications. This 60 A, 80 V DC circuit breaker is ideal for protecting electrical circuits in solar energy systems. It is a robust solution for safely managing direct current loads.
Type Circuit breaker
Current Rating 60A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 60A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 60 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot