CBI Electric QYD18U250B0 Circuit Breaker 50A 80V DC For Solar Systems

MPN
QYD18U250B0
Brand
CBI Electric
EAN-13
4250730270921
Order Code
08-7348
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

CBI Electric manufactures the QYD18U250B0 circuit breaker, designed for use in photovoltaic systems. This unit supports a 50 A current at 80 V DC, making it ideal for solar power applications. Its robust construction ensures reliable protection in demanding electrical environments.
Type Circuit breaker
Current Rating 50A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 50A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 50 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot