CBI Electric QYD18U220B0 Circuit Breaker 20A 80V DC for Solar Systems

MPN
QYD18U220B0
Brand
CBI Electric
EAN-13
4250730270884
Order Code
08-7344
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £15.31 £13.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The CBI Electric QYD18U220B0 circuit breaker is designed for photovoltaic applications with a 20 A rating and 80 V DC capacity. This robust component ensures reliable overcurrent protection in solar power systems. Typically used in PV installations, it helps maintain electrical safety and system integrity.
Type Circuit breaker
Current Rating 20a
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 20A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 20 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot