CBI Electric QYD18U216B0 Circuit Breaker 16A 80V DC For Solar Systems

MPN
QYD18U216B0
Brand
CBI Electric
EAN-13
4250730270877
Order Code
08-7343
Country of Origin
Lesotho
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The CBI Electric QYD18U216B0 circuit breaker is designed for photovoltaic applications, with a capacity of 16 A and 80 V DC. Manufactured by CBI Electric, it is suitable for use as a PV fuse in solar power systems. This single-piece breaker ensures reliable protection in direct current circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 16A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 16 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot