CBI Electric QYD18U202B0 Circuit Breaker 2A 80V DC for Solar Systems

MPN
QYD18U202B0
Brand
CBI Electric
EAN-13
4250730270839
Order Code
08-7339
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.94 £15.25
10+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CBI Electric manufactures the QYD18U202B0 circuit breaker, designed for photovoltaic (PV) systems. It features a current rating of 2 A and operates at 80 V DC, ensuring reliable performance in solar energy applications. This single-pole circuit breaker is suitable for protecting electrical circuits in renewable energy installations.
Type Circuit breaker
Current Rating 2A
Voltage Rating - DC 80V DC
No. of Poles 1
Tripping Characteristics D
Current Ratng 2A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 2 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot