Cavius 106527 Heat Detector 10-Year Battery 4cm Discreet 88dB Alert

Image Representative of Range

Cavius 106527 Heat Detector 10-Year Battery 4cm Discreet 88dB Alert

MPN
106527
Brand
Cavius
EAN-13
9421901291518
Order Code
08-7335
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 18/07/2026

The Cavius Invisible Heat Detector is a compact fire protection device measuring 40 mm in diameter and height, featuring a 10-year battery life. This heat detector, identified by codes 09421905438230 and 09421901291518, is wireless and suitable for applications requiring reliable fire alarm systems. It is perfect for environments where smoke alarms might not be suitable, offering safety through its VdS-certified heat detection technology.
Type Heat detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 40mm
Dimensions (Ø x H) 40 mm x 40 mm
Height 40mm
SPL 88dB
Weight 46g

Reviews

Be the first to submit a review

Trustpilot