Cattron BT923-00116 RV Battery 3.6V 1500mAh for Crane Remote Control

Image Representative of Range

Cattron BT923-00116 RV Battery 3.6V 1500mAh for Crane Remote Control

MPN
BT923-00116
EAN-13
2050006207703
Order Code
08-7333
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £126.50 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Cattron Theimeg manufactures this RV battery with a capacity of 3.6 V and 1500 mAh. It is designed for use in remote control crane applications, providing reliable power for hoist and crane remote controls. This battery, model BT923-00116, ensures efficient and consistent performance for your crane control needs.
Capacity 1500mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Suitable For Cattron-Theimeg
Type RV battery
Weight (Per Battery) 108g

Reviews

Be the first to submit a review

Trustpilot