Caterpillar 980514INE Caterpillar Jack Stand 3 t height 29.85-42.86 cm

MPN
980514INE
Brand
CAT
EAN-13
4710025145483
Order Code
18-7427
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

CAT 980514INE is a robust jack stand designed for heavy-duty support with a capacity of 3 tonnes. The jack stand is engineered with a working height ranging from 29.85 to 42.86 centimetres, providing versatile elevation options suitable for various maintenance and repair tasks on industrial machinery. Constructed for durability and stability, this CAT jack stand is integral in applications involving vehicle maintenance, heavy equipment servicing, and machinery positioning. The jack stand's precise height-adjustment mechanism ensures safe and efficient lifting, making it an essential tool in automotive workshops and industrial environments.
Type Jack Stand
Load Capacity 3tonne
Colour Yellow
Content 1
Dimensions (L x W) 400 mm x 200 mm
Length 400mm
Operating height (max.) 42.86cm
Product Type Jack Stand
Weight 7.8kg
Width 200mm
Working Height (min.) 29.85cm

Reviews

Be the first to submit a review

Trustpilot