JOKARI 40055 Micro-Precision Wire Strippers SWS-Plus 025, AWG 30 / 0,25 mm Ø

MPN
40055
Brand
JOKARI
EAN-13
4011391400559
Order Code
93-3548
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Stripping Range:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These micro-precision wire strippers from Jokari can be used to strip PVC-insulated solid and stranded wires with diameters from 0.25mm.


  • Ideal for wires with PVC, Teflon, Kynar, Tefzel or Mylar sheath
  • Suitable for use in telecommunication, model construction, data control applications and computer networking
  • Adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm
  • Dimensions: 102 x 42 x 14mm
  • TÜV/GS approved
  • Manufacturer's part 40055
Type Precision stripper
Stripping Range 0.25mm
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot