CK Tools T3520B Chalk Line Reel & Chalk 30m / 100 ft

MPN
T3520B
Brand
CK Tools
EAN-13
5013969972887
Order Code
93-3483
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This self-chalking line reel from C.K has a diecast aluminium body.


  • Foldaway winding handle for convenient storage
  • Self-chalking line with end attachment hook
  • Supplied complete with 60g of blue chalk
  • Manufacturer's part T3520B
Type Chalk and chalk line
Chalk Line Length 30m
Colour Blue
Tech Data 1 30m (100ft)

Reviews

Be the first to submit a review

Trustpilot