Kasp K12030D2 Brass Padlock - 30 mm - Twin-Pack - Keyed Alike

MPN
K12030D2
Brand
Kasp
EAN-13
5013969750034
Order Code
93-3452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These robust solid brass padlocks from Kasp are supplied in packs of two, keyed alike, with two keys. Suitable for use in a wide range of locations


  • Padlock width 30mm
  • Shackle diameter 5mm
  • Internal height 18mm
  • Internal width 16mm
  • Manufacturer's part K12030D2
Type General purpose
Body Width 30mm
Material Brass
Internal height 18mm
Locking Mechanism Double bolted locking
Shackle 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot