CK Tools T3886 Ecotronic ESD Side Cutters (Slim, Relieved)

Order Code:

93-3418

Brand: CK Tools MPN: T3886 EAN-13: 5013969938869
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 30 despatched in 3 working days

These lightweight, precision side cutters from C.K have a slim, tapered and relieved head and are ideal for fine cutting applications, particularly in narrow and confined spaces.


  • Suitable for cutting soft copper wires of up to 1.3mm (16AWG)
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Electrostatic discharging handles
  • Contoured, dual component handle for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Total length 139mm
  • Blade length 10mm
  • Cutting angle 21°
  • Manufacturer's part T3885

Type Side Cutters
Length 139mm
For Use With Copper, soft wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot