C.K Ecotronic ESD Slim Side Cutters

CK Tools Brand: CK Tools

These lightweight, precision side cutters from C.K have a slim, tapered head and are ideal for fine cutting applications.

  • Suitable for cutting soft copper wires of up to 1.3mm (16AWG)
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecrostatic discharging handles
  • Contoured, dual component handle for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet

Description Image Product Buy Pricing (Ex VAT) Type ESD Safe Length VDE Safe For Use With Material Soft wire Tech Data 1 Tech Data 2
CK Tools T3885 Ecotronic ESD Side Cutters (Slim)
CK Tools T3885 Ecotronic ESD Side Cutters (Slim)
Standard range
Order code: 93-3417
MPN: T3885

Despatched same day - 10 in stockFurther 30 despatched in 2 working days
1+ £10.69
Price per unit Ex VAT
Side Cutters Yes 139mm No Copper, soft wire Steel 1.3 / 16 1.3 / 16 Extra Full Flush Cut
CK Tools T3886 Ecotronic ESD Side Cutters (Slim, Relieved)
CK Tools T3886 Ecotronic ESD Side Cutters (Slim, Relieved)
Standard range
Order code: 93-3418
MPN: T3886

Despatched same day - 8 in stockFurther 30 despatched in 2 working days
1+ £12.94
Price per unit Ex VAT
Side Cutters Yes 139mm No Copper, soft wire Steel 1.3 / 16 1.3 / 16 Extra Full Flush Cut

Trustpilot