CK Tools T3885 Ecotronic ESD Side Cutters (Slim)

Order Code:

93-3417

Brand: CK Tools MPN: T3885 EAN-13: 5013969938852
Qty Was Unit Price (Ex VAT)
1+ £14.86 £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 30 despatched in 3 working days

These lightweight, precision side cutters from C.K have a slim, tapered head and are ideal for fine cutting applications.


  • Suitable for cutting soft copper wires of up to 1.3mm (16AWG)
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Electrostatic discharging handles
  • Contoured, dual component handle for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Total length 139mm
  • Blade length 9mm
  • Cutting angle 21°
  • Manufacturer's part T3885

Type Side Cutters
ESD Safe Yes
Length 139mm
VDE Safe No
For Use With Copper, soft wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

ESD side cutters

Reviewed by: Sid Boyce - Monday, December 17, 2018
Sharp and easy to close crop component leads. Also very durable.

Trustpilot