CK Tools T3883 Ecotronic ESD Side Cutters (Micro)

Order Code:

93-3415

Brand: CK Tools MPN: T3883 EAN-13: 5013969938838
Qty Unit Price (Ex VAT)
1+ £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayFurther 30 despatched in 3 working days

These lightweight, precision micro side cutters from C.K are ideal for fine cutting applications especially in microelectronics and precision mechanics.


  • Suitable for cutting soft copper wires of up to 1.3mm (16 AWG)
  • Micro, tapered cutting head for greater access in confined spaces
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Total length 132mm
  • Blade length 8mm
  • Cutting angle 21°
  • Manufacturer's part T3883
Type Side Cutters
ESD Safe Yes
Length 132mm
VDE Safe No
For Use With Copper, soft wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot