CK Tools T4560 PZ3D Blue Steel Impact Screwdriver Bit 25mm PZ3 Card of 3

Image Representative of Range

CK Tools T4560 PZ3D Blue Steel Impact Screwdriver Bit 25mm PZ3 Card of 3

MPN
T4560 PZ3D
Brand
CK Tools
EAN-13
5013969996692
Order Code
93-3386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
30 in stock, despatched in 3 working days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ3
  • Length 25mm
  • Supplied on card of 3
  • Manufacturer's part T4560 PZ3D
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 3
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot