CK Tools T3110 14150 Masonry Drill Bit 14x150mm

Image Representative of Range

CK Tools T3110 14150 Masonry Drill Bit 14x150mm

Order Code:

93-3308

Brand: CK Tools MPN: T3110 14150 EAN-13: 5013969986518
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

These 14mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 14mm
  • Bit length 150mm
  • Manufacturer's part T3110 14150
Type Masonry Drill Bits
Diameter 14mm
Length 150mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot