CK Tools T3110 10150 Masonry Drill Bit 10x150mm

Image Representative of Range

CK Tools T3110 10150 Masonry Drill Bit 10x150mm

Order Code:

93-3305

Brand: CK Tools MPN: T3110 10150 EAN-13: 5013969986495
Qty Was Unit Price (Ex VAT)
1+ £1.63 £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/04/2026

These 10mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 10mm
  • Bit length 150mm
  • Manufacturer's part T3110 10150
Type Masonry Drill Bits
Diameter 10mm
Length 150mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot