CK Tools T3202 025 Sheet Steel Hole Saw 25 mm

CK Tools T3202 025 Sheet Steel Hole Saw 25 mm

MPN
T3202 025
Brand
CK Tools
EAN-13
5013969705027
Order Code
93-3215
Country of Origin
Taiwan

Discontinued


This 25mm sheet steel hole saw from CK Tools has been designed to produce a smoother cut, making it ideal for both the professional and DIY enthusiast. Equipped with thinner material so the holesaw has less material to move for a quicker performance - it automatically ejects the slug removing the need to poke the slug out with an implement of some sort.

A smooth result is also achieved via the teeth, which have a constant pitch at 8tpi, meaning there are more teeth actually cutting at a constant rate. Additionally manufactured to a high standard from 8% cobalt alloy steel, giving vastly superior performance than normal HSS materials - the slim line design reduces frictional heat build-up and prevents tooth burn out.


  • Faster, smoother and tougher
  • Maximum cut depth – 1.6mm
  • Diameter: 25mm
  • Manufacturer's part T3202 025
Diameter 25mm
Arbor Included Yes

Alternatives (1)


Trustpilot