Kasp K16070D2 Disc Padlock - 70mm - Twin

MPN
K16070D2
Brand
Kasp
EAN-13
5013969901894
Order Code
93-3088
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

This padlock from the Kasp 160 series has a robust stainless steel body with round design and combines reliable corrosion resistance with high security.


  • Hardened steel shackle
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Anti drill cylinder
  • Width 70mm
  • Supplied as pack of 2
  • Manufacturer's part K16070D2
Type Disc
Body Width 70mm
Material Stainless steel
Locking Mechanism Double bolted locking
Shackle 10mm

Reviews

Be the first to submit a review

Trustpilot