Kasp K16070A3 Disc Padlock - 70mm - KA60703

MPN
K16070A3
Brand
Kasp
EAN-13
5013969901078
Order Code
93-3087
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from the Kasp 160 series has a robust stainless steel body with round design and combines reliable corrosion resistance with high security.


  • Hardened steel shackle
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Anti drill cylinder
  • Width 70mm
  • Keyed alike
  • Supplied with 2 keys
  • Manufacturer's part K16070A3
Type Disc
Body Width 70mm
Material Stainless steel
Locking Mechanism Double bolted locking
Shackle 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot