Kasp K12525A2 Premium Brass Padlock - 25mm - KA25252

Image Representative of Range

Kasp K12525A2 Premium Brass Padlock - 25mm - KA25252

Order Code:

93-3030

Brand: Kasp MPN: K12525A2 EAN-13: 5013969900361
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Solid Brass Body - Added resistance against corrosion. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 25mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot