Kasp K11960D High Security 4-Digit Combination Padlock 60mm Open Shackle

MPN
K11960D
Brand
Kasp
EAN-13
5013969901788
Order Code
93-2995
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This open-shackle Kasp 119 series padlock is amongst the most secure combination padlocks available today due to its heavyweight hardened-steel lock body, super-tough molybdenum steel shackle and anti-manipulation locking mechanism.

Its hi-tech double-bolted locking mechanism features a special anti-manipulation system to protect the lock from being opened through intelligent manipulation techniques.


  • Open shackle
  • 4-digit resettable combination dials located in bottom of lock
  • Super-tough molybdenum steel shackle for extra protection against hacksaw and cropping attacks
  • Electro-plated hardened steel lock body for extra strength and resistance to corrosion
  • Double-bolted locking mechanism for extra resistance to torsion and pull attacks
  • Anti-manipulation locking system protects against manipulation attacks
  • Rust-free internal components and dual drainage system for extra resistance against corrosion
  • 10 year manufacturer's guarantee
  • Body width 62mm
  • Shackle diameter 11mm
  • Shackle height 25mm
  • Kasp type K11960D
Type Combination
Body Width 62mm
Material Hardened Steel
Body width 62mm
Locking Mechanism Combination
Shackle 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot