Kasp 119 Series High Security Combination Padlocks

Kasp Brand: Kasp

Kasp 119 series padlocks are amongst the most secure combination padlocks available today due to their heavyweight hardened-steel lock bodies, super-tough molybdenum steel shackles and anti-manipulation locking mechanisms.

Their hi-tech double-bolted locking mechanisms feature a special anti-manipulation system to protect the lock from being opened through intelligent manipulation techniques.

  • 4-digit resettable combination dials located in bottom of lock
  • Super-tough molybdenum steel shackles for extra protection against hacksaw and cropping attacks
  • Electro-plated hardened steel lock bodies for extra strength and resistance to corrosion
  • Double-bolted locking mechanisms for extra resistance to torsion and pull attacks
  • Anti-manipulation locking systems protect against manipulation attacks
  • Rust-free internal components and dual drainage system for extra resistance against corrosion
  • 10 year manufacturer's guarantee
  • Body width 62mm
  • Shackle diameter 11mm
  • Shackle height 25mm
  • Open and close shackle versions available
  • Close shackle version gives additional protection to the shackle
  • Kasp 119 series
Description Image Product Buy Pricing (Ex VAT) Type Material Body Body Width Locking Mechanism Shackle
Kasp K11960D High Security 4-Digit Combination Padlock 60mm Open Shackle
Kasp K11960D High Security 4-Digit Combination Padlock 60mm Open Shackle
Standard range
Order code: 93-2995
MPN: K11960D

Despatched within 2 working days - 30 in stock
1+ £66.45
Price per unit Ex VAT
Combination Hardened Steel width 62mm 62mm Combination 11mm
Kasp K11960XD High Security 4-Digit Combination Padlock 60mm Close Shackle
Kasp K11960XD High Security 4-Digit Combination Padlock 60mm Close Shackle
Standard range
Order code: 93-2996
MPN: K11960XD

Despatched within 2 working days - 30 in stock
1+ £76.41
Price per unit Ex VAT
Closed shackle Steel 62mm Combination 11mm

Trustpilot