Christmas Opening Hours and Delivery Dates here

CK Tools T49113-0 Dextro Screwdriver PZD0x60mm

Order Code:

93-2354

Brand: CK Tools MPN: T49113-0 EAN-13: 5013969704174
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 155mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot