CK Tools T4880X 15 Precision Screwdriver Slotted 1.5x60mm

Image Representative of Range

CK Tools T4880X 15 Precision Screwdriver Slotted 1.5x60mm

MPN
T4880X 15
Brand
CK Tools
EAN-13
5013969978889
Order Code
93-2270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 157mm
ESD Safe No
Tip Type Slotted
Tip Size 1.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Slotted blade length 2.5mm 3/32"
Slotted blade width 0.25mm 0.10"
Tech Data 1 1.5mm (1/16")
Tech Data 2 60mm (2 3/8")
Tech Data 3 0.25mm (0.10")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot