CK Tools T4838XESD25 XonicESD S/Driver Hexagon 2.5x60mm

Image Representative of Range

CK Tools T4838XESD25 XonicESD S/Driver Hexagon 2.5x60mm

MPN
T4838XESD25
Brand
CK Tools
EAN-13
5013969981940
Order Code
93-2194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 157mm
ESD Safe Yes
Tip Type Hex
Tip Size 2.5mm
VDE/1000V Approved No
Diameter 3.0mm 1/8"
Height Safe No
Hexagon key 2.5 1/18"
Non Sparking No
Screwdriver blade length 60mm 2 3/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 4.0mm (5/32")
Tech Data 2 60mm (2 3/8")
Tech Data 3 3.0mm (1/8")
Tech Data 4 97mm (3 13/16")

Reviews

Be the first to submit a review

Trustpilot