CK Tools T4811 10 HD Classic Strike Through Screwdriver Slotted13x250mm

Order Code:

93-2152

Brand: CK Tools MPN: T4811 10 EAN-13: 5013969750003
Qty Was Unit Price (Ex VAT)
1+ £33.18 £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Shatterproof and wipe clean cellulose acetate handle. Strike through design for the most demanding applications. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tips for the ultimate screw fit and high torque output.


Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 380mm
Tip Type Slotted
Tip Size 13mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot