CK Tools T4811 06 HD Classic Strike Through Screwdriver Slotted 8x150mm

Order Code:

93-2148

Brand: CK Tools MPN: T4811 06 EAN-13: 5013969748901
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Shatterproof and wipe clean cellulose acetate handle. Strike through design for the most demanding applications. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tips for the ultimate screw fit and high torque output.


Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 260mm
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot