CK Tools T4411 22 Hexagon Key 22mm

MPN
T4411 22
Brand
CK Tools
EAN-13
5013969568004
Order Code
93-1714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £20.13 £19.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 22mm
Hexagon key long arm length 200mm
Hexagon key short arm length 80mm
Material Chrome Vanadium Steel
Pieces 1
Size 22.0mm
Tech Data 1 22.0mm
Tech Data 2 200mm
Tech Data 3 80mm

Reviews

Be the first to submit a review

Trustpilot