CK Tools T4411 17 Hexagon Key 17mm

MPN
T4411 17
Brand
CK Tools
EAN-13
5013969567502
Order Code
93-1706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 17mm
Hexagon key long arm length 160mm
Hexagon key short arm length 63mm
Material Chrome Vanadium Steel
Pieces 1
Size 17.0mm
Tech Data 1 17.0mm
Tech Data 2 160mm
Tech Data 3 63mm

Reviews

Be the first to submit a review

Trustpilot