CK Tools T4411 11 Hexagon Key 11mm

MPN
T4411 11
Brand
CK Tools
EAN-13
5013969566901
Order Code
93-1694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 11mm
Hexagon key long arm length 118mm
Hexagon key short arm length 43mm
Material Chrome Vanadium Steel
Pieces 1
Size 11.0mm
Tech Data 1 11.0mm
Tech Data 2 118mm
Tech Data 3 43mm

Reviews

Be the first to submit a review

Trustpilot