CK Tools T4411 09 Hexagon Key 9mm

Image Representative of Range

CK Tools T4411 09 Hexagon Key 9mm

MPN
T4411 09
Brand
CK Tools
EAN-13
5013969566703
Order Code
93-1690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 9mm
Hexagon key long arm length 105mm
Hexagon key short arm length 38mm
Material Chrome Vanadium Steel
Pieces 1
Size 9.0mm
Tech Data 1 9.0mm
Tech Data 2 105mm
Tech Data 3 38mm

Reviews

Be the first to submit a review

Trustpilot