CK Tools T4411 01 Hexagon Key 1mm

Image Representative of Range

CK Tools T4411 01 Hexagon Key 1mm

MPN
T4411 01
Brand
CK Tools
EAN-13
5013969974201
Order Code
93-1660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £0.682
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 30 despatched in 3 working days

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 1mm
Hexagon key long arm length 32mm
Hexagon key short arm length 10mm
Material Chrome Vanadium Steel
Pieces 1
Size 1.0mm
Tech Data 1 1.0mm
Tech Data 2 32mm
Tech Data 3 10mm

Reviews

Be the first to submit a review

Trustpilot