CK Tools T4229 08 Steel Claw Hammer High Visibility 8oz

MPN
T4229 08
Brand
CK Tools
EAN-13
5013969051612
Order Code
93-1482
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Drop forged high carbon steel head - hardened and tempered for strength and durability. Thick walled high strength steel shaft fitted with high visibility coloured grip. Black painted head and shaft with polished and lacquered striking face, bell and claw for protection


Type Claw Hammers
Weight 225g
Handle Material Steel
Head Material Black painted steel
Tech Data 1 227g (8oz)

Reviews

Be the first to submit a review

Trustpilot