CK Tools T3787DF 115 SensoPlus ESD Side Cutter Full Flush Cut 125mm

MPN
T3787DF 115
Brand
CK Tools
EAN-13
5013969985870
Order Code
93-1330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £113.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Tungsten carbide blades for outstanding cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Side Cutters
ESD Safe Yes
Length 125mm
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot