CK Tools T3710 8 Circlip Pliers Inside Straight 220mm

Order Code:

93-1170

Brand: CK Tools MPN: T3710 8 EAN-13: 5013969491609
Qty Unit Price (Ex VAT)
1+ £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 220mm (8 1/4in)
  • Diameter: 40-100mm
  • DIN: J3
  • Manufacturer's part T3710 8
Type Inside straight
Bore Diameter 40 to 100mm
Diameter 40-100mm
Length 220mm
Size 220mm (8 1/4in)
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot