CK Tools T3710 7 Circlip Pliers Inside Straight 180mm

Order Code:

93-1168

Brand: CK Tools MPN: T3710 7 EAN-13: 5013969491500
Qty Unit Price (Ex VAT)
1+ £21.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 180mm (7in)
  • Diameter: 19-60mm
  • DIN: J21
  • Manufacturer's part T3710 7
Type Inside straight
Bore Diameter 19 to 60mm
Diameter 19-60mm
Length 180mm
Size 180mm (7in)
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot