Easter Opening Hours and Delivery Dates here

CK Tools T3710 11 Circlip Pliers Inside Straight 300mm

Order Code:

93-1164

Brand: CK Tools MPN: T3710 11 EAN-13: 5013969491302
Qty Unit Price (Ex VAT)
1+ £46.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 300mm (12in)
  • Diameter: 85-140mm
  • DIN: J4
  • Manufacturer's part T3710 11
Type Inside straight
Bore Diameter 85 to 140mm
Diameter 85-140mm
Length 300mm
Size 300mm (12in)
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot