CK Tools T3621B 7 Classic Combination Pliers 180mm

Image Representative of Range

CK Tools T3621B 7 Classic Combination Pliers 180mm

Order Code:

93-1116

Brand: CK Tools MPN: T3621B 7 EAN-13: 5013969020922
  • Quickly find another product in this range by Overall Length:

    160mm 180mm 200mm
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Drop forged chrome vanadium steel for strength and durability. Extra long induction hardened and precision ground cutting edges for high cutting performance. Polished and lacquered for protection. PVC handle for comfort and grip. DIN ISO 5746


Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Material Chrome Vanadium Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot