CK Tools T3383 07 Cold Chisel 16x180mm

Image Representative of Range

CK Tools T3383 07 Cold Chisel 16x180mm

MPN
T3383 07
Brand
CK Tools
EAN-13
5013969318609
Order Code
93-1014
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.86 £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Octagonal shank with precision ground cutting edges hardened and tempered to BS3066 for performance. Designed for cutting small section steel, can also be used on brick and concrete. Powder coated for corrosion protection


Type Cold Chisel
Blade Width 16mm
Blade Material Steel
Number of Pieces 1
Bolster chisel blade width 16mm (5/8")
Length 180mm
Size 180mm (7")
Tech Data 1 180mm (7")
Tech Data 2 16mm (5/8")

Reviews

Be the first to submit a review

Trustpilot